
SMAJ170A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ170A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ170A/TR13CT-ND - Cut Tape (CT) 13-SMAJ170A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A/TR13 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$3.00000 | NT$30 |
| 25 | NT$2.60000 | NT$65 |
| 100 | NT$2.19000 | NT$219 |
| 250 | NT$1.99600 | NT$499 |
| 500 | NT$1.87800 | NT$939 |
| 1,000 | NT$1.78200 | NT$1,782 |
| 2,500 | NT$1.68000 | NT$4,200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$2.15160 | NT$10,758 |
| 10,000 | NT$1.94700 | NT$19,470 |
| 15,000 | NT$1.84267 | NT$27,640 |
| 25,000 | NT$1.72536 | NT$43,134 |
| 35,000 | NT$1.65591 | NT$57,957 |
| 50,000 | NT$1.58836 | NT$79,418 |

