
SR2512JK-7W2R2L | |
|---|---|
DigiKey Part Number | 13-SR2512JK-7W2R2LTR-ND - Tape & Reel (TR) 13-SR2512JK-7W2R2LCT-ND - Cut Tape (CT) 13-SR2512JK-7W2R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-7W2R2L |
Description | RES 2.2 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$7.70000 | NT$77 |
| 25 | NT$6.36000 | NT$159 |
| 50 | NT$5.54000 | NT$277 |
| 100 | NT$4.92000 | NT$492 |
| 250 | NT$4.28400 | NT$1,071 |
| 500 | NT$3.92000 | NT$1,960 |
| 1,000 | NT$3.62900 | NT$3,629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$3.03200 | NT$12,128 |
| 8,000 | NT$2.89400 | NT$23,152 |
| 12,000 | NT$2.82667 | NT$33,920 |
| 20,000 | NT$2.75380 | NT$55,076 |
| 28,000 | NT$2.71204 | NT$75,937 |
| 40,000 | NT$2.67255 | NT$106,902 |

