
TC164-JR-134K7L | |
|---|---|
DigiKey Part Number | 13-TC164-JR-134K7LTR-ND - Tape & Reel (TR) 13-TC164-JR-134K7LCT-ND - Cut Tape (CT) 13-TC164-JR-134K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-134K7L |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 4.7k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.90000 | NT$19 |
| 25 | NT$1.60000 | NT$40 |
| 50 | NT$1.40000 | NT$70 |
| 100 | NT$1.22000 | NT$122 |
| 250 | NT$1.04400 | NT$261 |
| 500 | NT$0.92600 | NT$463 |
| 1,000 | NT$0.82900 | NT$829 |
| 5,000 | NT$0.65460 | NT$3,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | NT$0.54895 | NT$10,979 |
| 40,000 | NT$0.50770 | NT$20,308 |
| 60,000 | NT$0.48650 | NT$29,190 |
| 100,000 | NT$0.46253 | NT$46,253 |
| 140,000 | NT$0.44825 | NT$62,755 |
| 200,000 | NT$0.43430 | NT$86,860 |

