
NYW02510012BL-6 | |
|---|---|
DigiKey Part Number | 4458-NYW02510012BL-6-ND |
Manufacturer | |
Manufacturer Product Number | NYW02510012BL-6 |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.0 CFM (0.056m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 2.0 CFM (0.056m³/min) | |
Static Pressure | 0.146 in H2O (36.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 18.0dB(A) | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 9 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$371.00000 | NT$371 |
| 10 | NT$300.80000 | NT$3,008 |
| 25 | NT$274.44000 | NT$6,861 |
| 50 | NT$255.54000 | NT$12,777 |
| 100 | NT$237.66000 | NT$23,766 |
| 250 | NT$222.09600 | NT$55,524 |

