
NYW08025012BSS-NAE-12 | |
|---|---|
DigiKey Part Number | 4458-NYW08025012BSS-NAE-12-ND |
Manufacturer | |
Manufacturer Product Number | NYW08025012BSS-NAE-12 |
Description | 80X25MM 4500RPM 12VDC W/PWM, 4 W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 59.5 CFM (1.67m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 59.5 CFM (1.67m³/min) | |
Static Pressure | 0.346 in H2O (86.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$758.00000 | NT$758 |
| 10 | NT$610.80000 | NT$6,108 |
| 25 | NT$556.40000 | NT$13,910 |
| 50 | NT$517.64000 | NT$25,882 |
| 100 | NT$481.25000 | NT$48,125 |
| 250 | NT$472.06800 | NT$118,017 |

