
XYW12038024BSS-R-NAC-6 | |
|---|---|
DigiKey Part Number | 4458-XYW12038024BSS-R-NAC-6-ND |
Manufacturer | |
Manufacturer Product Number | XYW12038024BSS-R-NAC-6 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 142.0 CFM (4.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 142.0 CFM (4.02m³/min) | |
Static Pressure | 0.787 in H2O (196.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 58.5dB(A) | |
Power (Watts) | 12.48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.520A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$605.00000 | NT$605 |
| 10 | NT$497.20000 | NT$4,972 |
| 25 | NT$456.08000 | NT$11,402 |
| 50 | NT$426.40000 | NT$21,320 |
| 100 | NT$411.98000 | NT$41,198 |

