
YW04010012SM | |
|---|---|
DigiKey Part Number | 4458-YW04010012SM-ND |
Manufacturer | |
Manufacturer Product Number | YW04010012SM |
Description | 40X10MM 12V SLEEVE 5500RPM, 2 WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 5.3 CFM (0.148m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 5.3 CFM (0.148m³/min) | |
Static Pressure | 0.114 in H2O (28.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 25.0dB(A) | |
Power (Watts) | 0.78 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$194.00000 | NT$194 |
| 10 | NT$158.50000 | NT$1,585 |
| 25 | NT$144.88000 | NT$3,622 |
| 50 | NT$135.00000 | NT$6,750 |
| 100 | NT$125.64000 | NT$12,564 |
| 250 | NT$114.10400 | NT$28,526 |
| 500 | NT$112.39600 | NT$56,198 |

