
BV301D18020 | |
|---|---|
DigiKey Part Number | 3388-BV301D18020-ND |
Manufacturer | |
Manufacturer Product Number | BV301D18020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2VA Power Transformer 115V Primary 18V Secondary 56mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 56mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$104.00000 | NT$104 |
| 15 | NT$92.00000 | NT$1,380 |
| 30 | NT$89.20000 | NT$2,676 |
| 60 | NT$86.50000 | NT$5,190 |
| 105 | NT$84.34286 | NT$8,856 |
| 255 | NT$81.02353 | NT$20,661 |
| 510 | NT$78.50588 | NT$40,038 |
| 1,005 | NT$76.10746 | NT$76,488 |


