2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 204mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1285AS-H-2R2M=P2

DigiKey Part Number
490-10600-2-ND - Tape & Reel (TR)
490-10600-1-ND - Cut Tape (CT)
490-10600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1285AS-H-2R2M=P2
Description
FIXED IND 2.2UH 1.5A 204 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 204mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1285AS-H-2R2M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
204mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131,338
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$9.00000NT$9
10NT$7.80000NT$78
100NT$6.38000NT$638
1,000NT$5.24300NT$5,243
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$4.87200NT$14,616
6,000NT$4.59417NT$27,565
9,000NT$4.43911NT$39,952
15,000NT$4.25147NT$63,772
21,000NT$4.13229NT$86,778
30,000NT$4.00970NT$120,291
Manufacturers Standard Package