298D107X06R3P2T | |
|---|---|
DigiKey Part Number | 718-1607-2-ND - Tape & Reel (TR) 718-1607-1-ND - Cut Tape (CT) 718-1607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D107X06R3P2T |
Description | CAP TANT 100UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D107X06R3P2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.094" L x 0.057" W (2.40mm x 1.45mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$87.00000 | NT$87 |
| 10 | NT$59.30000 | NT$593 |
| 50 | NT$48.54000 | NT$2,427 |
| 100 | NT$45.22000 | NT$4,522 |
| 500 | NT$39.59800 | NT$19,799 |
| 1,000 | NT$37.85700 | NT$37,857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$35.70533 | NT$107,116 |
| 6,000 | NT$34.65117 | NT$207,907 |
| 9,000 | NT$34.12311 | NT$307,108 |