Ceramic Capacitors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0402 (1005 Metric)
CAP CER 10PF 50V C0G/NP0 0402
KEMET
29,185
In Stock
1 : NT$10.00000
Cut Tape (CT)
10,000 : NT$1.56800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 pF
±0.5pF
50V
C0G, NP0
-55°C ~ 125°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
0402 (1005 Metric)
CAP CER 10PF 50V C0G/NP0 0402
KEMET
0
In Stock
Check Lead Time
50,000 : NT$1.95550
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 pF
±0.5pF
50V
C0G, NP0
-55°C ~ 125°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
-
-
-
0402 (1005 Metric)
CAP CER 10PF 50V C0G/NP0 0402
KEMET
0
In Stock
Check Lead Time
50,000 : NT$2.18854
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 pF
±0.5pF
50V
C0G, NP0
-55°C ~ 125°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
-
-
-
0402 (1005 Metric)
CAP CER 10PF 50V C0G/NP0 0402
KEMET
0
In Stock
Check Lead Time
10,000 : NT$2.35970
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 pF
±0.5pF
50V
C0G, NP0
-55°C ~ 125°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
-
-
-
0
In Stock
Check Lead Time
10,000 : NT$2.37000
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 pF
±0.5pF
50V
C0G, NP0
-55°C ~ 125°C
Low ESL
AEC-Q200
Automotive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
-
-
-
0402 (1005 Metric)
CAP CER 10PF 50V C0G/NP0 0402
KEMET
0
In Stock
Check Lead Time
10,000 : NT$2.43490
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 pF
±0.5pF
50V
C0G, NP0
-55°C ~ 125°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
-
-
-
Showing
of 6

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.