Ceramic Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0805-(2012-Metric)
CAP CER 0.047UF 25V C0G/NP0 0805
KEMET
37,471
In Stock
1 : NT$25.00000
Cut Tape (CT)
2,500 : NT$7.91480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.047 µF
±10%
25V
C0G, NP0
-55°C ~ 125°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.055" (1.40mm)
-
-
0
In Stock
Check Lead Time
2,500 : NT$7.64040
Tape & Reel (TR)
Tape & Reel (TR)
Active
0.047 µF
±10%
25V
C0G, NP0
-55°C ~ 125°C
Low ESL
AEC-Q200
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
-
-
-
Showing
of 2

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.