RF Transceiver ICs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC RF TXRX+MCU BLE 24QFN
IC RF TXRX+MCU BLE 24QFN
EM Microelectronic
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
TxRx + MCU
Bluetooth
Bluetooth v4.1
GFSK
2.4GHz
5Mbps
4dBm
-80dBm
-
GPIO, HCI, SPI, UART
1
1.9V ~ 3.6V
12.9mA
12.1mA
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad
24-QFN (5x5)
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 2

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.