ERJ-2RKF4701X | |
|---|---|
DigiKey Part Number | P4.70KLTR-ND - Tape & Reel (TR) P4.70KLCT-ND - Cut Tape (CT) P4.70KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF4701X |
Description | RES SMD 4.7K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF4701X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.00000 | NT$10 |
| 25 | NT$0.76000 | NT$19 |
| 50 | NT$0.60000 | NT$30 |
| 100 | NT$0.50000 | NT$50 |
| 250 | NT$0.38800 | NT$97 |
| 500 | NT$0.32600 | NT$163 |
| 1,000 | NT$0.27700 | NT$277 |
| 5,000 | NT$0.20060 | NT$1,003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.11970 | NT$1,197 |
| 20,000 | NT$0.11820 | NT$2,364 |
| 30,000 | NT$0.11737 | NT$3,521 |
| 50,000 | NT$0.11646 | NT$5,823 |
| 70,000 | NT$0.11591 | NT$8,114 |
| 100,000 | NT$0.11536 | NT$11,536 |