Mosfet Array 20V 3.8A, 2.6A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.8A, 2.6A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Brushless DC Motor Control | Datasheet Preview

FDME1034CZT

DigiKey Part Number
FDME1034CZTFSTR-ND - Tape & Reel (TR)
FDME1034CZTFSCT-ND - Cut Tape (CT)
FDME1034CZTFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDME1034CZT
Description
MOSFET N/P-CH 20V 3.8A 6MICROFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.8A, 2.6A 600mW Surface Mount 6-MicroFET (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
FDME1034CZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.8A, 2.6A
Rds On (Max) @ Id, Vgs
66mOhm @ 3.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
300pF @ 10V
Power - Max
600mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-MicroFET (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$36.00000NT$36
10NT$22.30000NT$223
100NT$14.57000NT$1,457
500NT$11.25600NT$5,628
1,000NT$10.18700NT$10,187
2,000NT$9.28850NT$18,577
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$8.31500NT$41,575
10,000NT$7.71380NT$77,138
15,000NT$7.40753NT$111,113
25,000NT$7.30772NT$182,693
Manufacturers Standard Package