Ceramic Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
M Series
CAP CER 1UF 35V X5R 0603
Taiyo Yuden
372,736
In Stock
1 : NT$5.00000
Cut Tape (CT)
4,000 : NT$0.87225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 µF
±10%
35V
X5R
-55°C ~ 85°C
-
-
SMPS Filtering
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
M Series
CAP CER 1UF 35V X5R 0603
Taiyo Yuden
77,225
In Stock
1 : NT$4.00000
Cut Tape (CT)
4,000 : NT$0.72900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
35V
X5R
-55°C ~ 85°C
-
AEC-Q200
Automotive
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
Showing
of 2

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.