Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232,054 In Stock | 1 : NT$3.00000 Cut Tape (CT) 10,000 : NT$0.14740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 pF | ±5% | 50V | C0G, NP0 | -55°C ~ 125°C | - | - | General Purpose | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
326,442 In Stock | 1 : NT$3.00000 Cut Tape (CT) 50,000 : NT$0.12614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 pF | ±5% | 50V | C0G, NP0 | -55°C ~ 125°C | - | - | General Purpose | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - |