Ceramic Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
Ceramic Capacitor
CAP CER 1UF 6.3V X5R 0402
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 µF
±10%
6.3V
X5R
-55°C ~ 85°C
-
-
General Purpose
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Ceramic Capacitor
CAP CER 1UF 6.3V X5R 0402
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
1 µF
±10%
6.3V
X5R
-55°C ~ 85°C
-
-
General Purpose
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
Showing
of 2

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.