Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
0
In Stock
104,000
Factory
Check Lead Time
1 : NT$598.00000
Cut Tape (CT)
2,000 : NT$376.27650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
96MHz
1-Wire, I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
49
2MB (2M x 8)
FLASH
-
256K x 8
1.14V ~ 3.6V
A/D 4x10b Sigma-Delta
Internal
-30°C ~ 85°C (TA)
Surface Mount
81-WLP (3.95x4.11)
81-WFBGA, WLBGA
0
In Stock
Obsolete
Strip
Obsolete
Not Verified
ARM® Cortex®-M4F
32-Bit
96MHz
1-Wire, I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
49
1MB (1M x 8)
FLASH
-
256K x 8
1.14V ~ 3.6V
A/D 4x10b Sigma-Delta
Internal
-30°C ~ 85°C (TA)
Surface Mount
81-WLP (3.95x4.11)
81-WFBGA, WLBGA
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.