MAX9064EBS+TG45 | |
|---|---|
DigiKey Part Number | MAX9064EBS+TG45TR-ND - Tape & Reel (TR) MAX9064EBS+TG45CT-ND - Cut Tape (CT) MAX9064EBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9064EBS+TG45 |
Description | IC COMPARATOR 1 W/VOLT REF 4UCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9064EBS+TG45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 60pA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 53dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$60.00000 | NT$60 |
| 10 | NT$44.30000 | NT$443 |
| 25 | NT$40.32000 | NT$1,008 |
| 100 | NT$35.85000 | NT$3,585 |
| 250 | NT$33.73200 | NT$8,433 |
| 500 | NT$32.45400 | NT$16,227 |
| 1,000 | NT$31.40200 | NT$31,402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$30.29120 | NT$75,728 |
| 5,000 | NT$29.62200 | NT$148,110 |
| 7,500 | NT$29.28667 | NT$219,650 |
| 12,500 | NT$28.91528 | NT$361,441 |