Direct
Similar
Similar

SN74AVC4T234ZSUR | |
|---|---|
DigiKey Part Number | 296-29041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T234ZSUR |
Description | IC XLTR VL UNIDIR 11-UCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 11-UCSP (2x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T234ZSUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-XFBGA, CSPBGA | |
Supplier Device Package | 11-UCSP (2x1.4) | |
Base Product Number |