
DRV8850RGYR | |
|---|---|
DigiKey Part Number | 296-37195-2-ND - Tape & Reel (TR) 296-37195-1-ND - Cut Tape (CT) 296-37195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8850RGYR |
Description | IC MTR DRV UNIPOLAR 2-5.5V 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Logic 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8850RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 8A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$67.00000 | NT$67 |
| 10 | NT$49.50000 | NT$495 |
| 25 | NT$45.00000 | NT$1,125 |
| 100 | NT$40.08000 | NT$4,008 |
| 250 | NT$37.74400 | NT$9,436 |
| 500 | NT$36.33600 | NT$18,168 |
| 1,000 | NT$36.26400 | NT$36,264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$33.74267 | NT$101,228 |
| 6,000 | NT$33.04167 | NT$198,250 |
| 9,000 | NT$32.69056 | NT$294,215 |











