


ABS07-32.768KHZ-7-T | |
|---|---|
DigiKey Part Number | 535-9543-2-ND - Tape & Reel (TR) 535-9543-1-ND - Cut Tape (CT) 535-9543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-7-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-7-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$29.00000 | NT$29 |
| 10 | NT$25.70000 | NT$257 |
| 25 | NT$24.28000 | NT$607 |
| 50 | NT$23.28000 | NT$1,164 |
| 100 | NT$22.32000 | NT$2,232 |
| 250 | NT$21.10400 | NT$5,276 |
| 500 | NT$20.23200 | NT$10,116 |
| 1,000 | NT$19.39500 | NT$19,395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$18.14000 | NT$54,420 |
| 6,000 | NT$17.39067 | NT$104,344 |
| 9,000 | NT$16.96722 | NT$152,705 |
| 15,000 | NT$16.44840 | NT$246,726 |
| 21,000 | NT$16.11562 | NT$338,428 |











