nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
4062
4062

4062

DigiKey Part Number
1528-2828-ND
Manufacturer
Manufacturer Product Number
4062
Description
ADAFRUIT FEATHER NRF52840 EXPRES
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
nRF52840
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$904.00000NT$904
Manufacturers Standard Package