
ICS-328-T | |
|---|---|
DigiKey Part Number | 2057-ICS-328-T-ND |
Manufacturer | |
Manufacturer Product Number | ICS-328-T |
Description | IC SOCKET, DIP, 28P 2.54MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 20mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 17 | NT$7.64706 | NT$130 |
| 34 | NT$7.26471 | NT$247 |
| 51 | NT$7.05882 | NT$360 |
| 102 | NT$6.71569 | NT$685 |
| 255 | NT$6.29804 | NT$1,606 |
| 510 | NT$5.99608 | NT$3,058 |
| 1,003 | NT$5.71685 | NT$5,734 |
| 2,516 | NT$5.35731 | NT$13,479 |










