
IEC-A-2 | |
|---|---|
DigiKey Part Number | 2057-IEC-A-2-ND |
Manufacturer | |
Manufacturer Product Number | IEC-A-2 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$43.00000 | NT$43 |
| 10 | NT$36.30000 | NT$363 |
| 25 | NT$34.00000 | NT$850 |
| 80 | NT$31.30000 | NT$2,504 |
| 160 | NT$29.80625 | NT$4,769 |
| 320 | NT$28.38438 | NT$9,083 |
| 560 | NT$27.28393 | NT$15,279 |
| 1,040 | NT$26.11731 | NT$27,162 |
| 2,560 | NT$24.50938 | NT$62,744 |











