
1855 RD005 | |
|---|---|
DigiKey Part Number | A1855R-100-ND |
Manufacturer | |
Manufacturer Product Number | 1855 RD005 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,987.00000 | NT$2,987 |
| 2 | NT$2,842.00000 | NT$5,684 |
| 3 | NT$2,760.66667 | NT$8,282 |
| 5 | NT$2,660.80000 | NT$13,304 |
| 7 | NT$2,596.57143 | NT$18,176 |
| 10 | NT$2,530.00000 | NT$25,300 |
| 25 | NT$2,365.32000 | NT$59,133 |
| 50 | NT$2,246.60000 | NT$112,330 |
| 100 | NT$2,132.58000 | NT$213,258 |














