24 AWG Bus Bar Wire Solid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299 SV005

DigiKey Part Number
299SV005-ND
Manufacturer
Manufacturer Product Number
299 SV005
Description
WIRE BUS BAR 24AWG NONE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Bus Bar Wire Solid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
0°C ~ 200°C
Jacket Color
-
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$3,197.00000NT$3,197
2NT$3,042.00000NT$6,084
3NT$2,954.66667NT$8,864
5NT$2,847.60000NT$14,238
7NT$2,779.00000NT$19,453
10NT$2,707.60000NT$27,076
25NT$2,531.24000NT$63,281
50NT$2,404.04000NT$120,202
100NT$2,281.91000NT$228,191
Manufacturers Standard Package
Alternate Length
WIRE BUS BAR 24AWG NONE 1000'
In-Stock: 8
Unit Price: NT$14,621.00000