


M85049/38S17W | |
|---|---|
DigiKey Part Number | APC1422-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S17W |
Description | CONN CABLE CLAMP SZ17 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$859.00000 | NT$859 |
| 10 | NT$730.00000 | NT$7,300 |
| 25 | NT$684.28000 | NT$17,107 |
| 50 | NT$651.62000 | NT$32,581 |
| 100 | NT$620.53000 | NT$62,053 |
| 250 | NT$581.72400 | NT$145,431 |
| 500 | NT$553.99400 | NT$276,997 |





















