N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
EZ-400-NMH-X
EZ-400-NMH-X
LMR Product Line Overview

EZ-400-NMH-X

DigiKey Part Number
1946-1036-ND
Manufacturer
Manufacturer Product Number
EZ-400-NMH-X
Description
CONN N JACK STRAIGHT CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
1500 V
Mating Cycles
-
Insertion Loss
0.05dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,945
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$672.00000NT$672
10NT$570.80000NT$5,708
25NT$535.00000NT$13,375
50NT$509.48000NT$25,474
100NT$485.18000NT$48,518
250NT$484.49200NT$121,123
Manufacturers Standard Package