
LY L29K-H1K2-26-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYL29K-H1K2-26-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LYL29K-H1K2-26-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LYL29K-H1K2-26-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY L29K-H1K2-26-0-2-R18-Z |
Description | LED YELLOW DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LY L29K-H1K2-26-0-2-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.30mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY EELP41.22 Q2T1-36-A8J8-020-R18 | ams-OSRAM USA INC. | 38,293 | 475-KYEELP41.22Q2T1-36-A8J8-020-R18CT-ND | NT$5.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$6.70000 | NT$67 |
| 100 | NT$4.65000 | NT$465 |
| 500 | NT$3.75000 | NT$1,875 |
| 1,000 | NT$3.45000 | NT$3,450 |
| 2,000 | NT$3.19450 | NT$6,389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$2.91380 | NT$14,569 |
| 10,000 | NT$2.73820 | NT$27,382 |
| 15,000 | NT$2.64813 | NT$39,722 |
| 25,000 | NT$2.54632 | NT$63,658 |
| 35,000 | NT$2.48577 | NT$87,002 |
| 50,000 | NT$2.42666 | NT$121,333 |











