
MAX3280EAUK+T | |
|---|---|
DigiKey Part Number | MAX3280EAUK+TTR-ND - Tape & Reel (TR) MAX3280EAUK+TCT-ND - Cut Tape (CT) MAX3280EAUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3280EAUK+T |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3280EAUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$107.00000 | NT$107 |
| 10 | NT$80.00000 | NT$800 |
| 25 | NT$73.20000 | NT$1,830 |
| 100 | NT$65.78000 | NT$6,578 |
| 250 | NT$62.23600 | NT$15,559 |
| 500 | NT$61.08200 | NT$30,541 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$56.48480 | NT$141,212 |
| 5,000 | NT$55.36620 | NT$276,831 |








