
1108800 | |
|---|---|
DigiKey Part Number | A463-ND |
Manufacturer | |
Manufacturer Product Number | 1108800 |
Description | OSCILLATOR SOCKET HALF SIZE 4PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position For use with Oscillators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Socket, Half Size | |
For Use With/Related Products | Oscillators | |
Number of Positions | 8 | |
Package Accepted | 8-DIP, 4 Lead (Half Size) | |
Specifications | - | |
Includes | - | |
Temperature | 221°F (105°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$38.00000 | NT$38 |
| 10 | NT$32.40000 | NT$324 |
| 49 | NT$28.95918 | NT$1,419 |
| 98 | NT$27.58163 | NT$2,703 |
| 147 | NT$26.80272 | NT$3,940 |
| 294 | NT$25.52381 | NT$7,504 |
| 539 | NT$24.45455 | NT$13,181 |
| 1,029 | NT$23.36443 | NT$24,042 |
| 2,548 | NT$21.91641 | NT$55,843 |


