8 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685T8000-01

DigiKey Part Number
5923-0685T8000-01TR-ND - Tape & Reel (TR)
5923-0685T8000-01CT-ND - Cut Tape (CT)
5923-0685T8000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685T8000-01
Description
FUSE BRD MNT 8A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685T8000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
8.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.0105 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,034
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$17.00000NT$17
5NT$14.20000NT$71
10NT$13.10000NT$131
50NT$10.86000NT$543
100NT$10.03000NT$1,003
250NT$9.01600NT$2,254
500NT$8.31600NT$4,158
1,000NT$7.66900NT$7,669
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$6.34460NT$31,723
10,000NT$5.84170NT$58,417
15,000NT$5.56440NT$83,466
25,000NT$5.23180NT$130,795
35,000NT$5.20711NT$182,249
Manufacturers Standard Package