



0ZCJ0075AF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0075AF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0075AF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0075AF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0075AF2E |
Description | PTC RESET FUSE 16V 750MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0075AF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 290 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 5 | NT$8.40000 | NT$42 |
| 10 | NT$7.80000 | NT$78 |
| 50 | NT$6.46000 | NT$323 |
| 100 | NT$5.96000 | NT$596 |
| 250 | NT$5.36000 | NT$1,340 |
| 500 | NT$4.94600 | NT$2,473 |
| 1,000 | NT$4.56200 | NT$4,562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.01100 | NT$12,033 |
| 6,000 | NT$3.69583 | NT$22,175 |
| 9,000 | NT$3.52222 | NT$31,700 |
| 15,000 | NT$3.31400 | NT$49,710 |
| 21,000 | NT$3.18295 | NT$66,842 |
| 30,000 | NT$3.04907 | NT$91,472 |









