


SI-60062-F | |
|---|---|
DigiKey Part Number | 5923-SI-60062-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-60062-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-60062-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$203.00000 | NT$203 |
| 10 | NT$172.50000 | NT$1,725 |
| 25 | NT$161.72000 | NT$4,043 |
| 50 | NT$153.98000 | NT$7,699 |
| 100 | NT$146.64000 | NT$14,664 |
| 250 | NT$137.45600 | NT$34,364 |
| 500 | NT$130.90200 | NT$65,451 |











