GPHC5.0-0.040-02-0816 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 58
Unit Price: NT$6,802.00000
Datasheet
Thermal Pad Gray 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPHC5.0-0.040-02-0816

DigiKey Part Number
BER370-ND
Manufacturer
Manufacturer Product Number
GPHC5.0-0.040-02-0816
Description
THERM PAD 406.4X203.2MM GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.0400" (1.016mm)
Material
-
Adhesive
Tacky - Both Sides
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
77°F (25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$2,983.00000NT$2,983
10NT$2,639.90000NT$26,399
25NT$2,598.48000NT$64,962
Manufacturers Standard Package