
ELM 4-6MM | |
|---|---|
DigiKey Part Number | 492-2501-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-6MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-6MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.240" (6.10mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.90000 | NT$39 |
| 100 | NT$2.67000 | NT$267 |
| 500 | NT$2.11800 | NT$1,059 |
| 1,000 | NT$1.93400 | NT$1,934 |
| 2,000 | NT$1.77700 | NT$3,554 |
| 5,000 | NT$1.60480 | NT$8,024 |
| 10,000 | NT$1.49670 | NT$14,967 |
| 25,000 | NT$1.37832 | NT$34,458 |

