


MF-R110 | |
|---|---|
DigiKey Part Number | MF-R110-ND |
Manufacturer | |
Manufacturer Product Number | MF-R110 |
Description | PTC RESET FUSE 30V 1.1A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 6.6 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 270 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 5 | NT$12.60000 | NT$63 |
| 10 | NT$11.60000 | NT$116 |
| 50 | NT$9.62000 | NT$481 |
| 100 | NT$8.88000 | NT$888 |
| 250 | NT$7.98800 | NT$1,997 |
| 500 | NT$7.36800 | NT$3,684 |
| 1,000 | NT$6.79500 | NT$6,795 |
| 5,000 | NT$5.62120 | NT$28,106 |











