
HCNR201-500E | |
|---|---|
DigiKey Part Number | 516-1773-2-ND - Tape & Reel (TR) 516-1773-1-ND - Cut Tape (CT) 516-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNR201-500E |
Description | OPTOISO 5KV 1CH PHVOLT 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 0.36% @ 10mA | |
Current Transfer Ratio (Max) | 0.72% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$213.00000 | NT$213 |
| 10 | NT$159.30000 | NT$1,593 |
| 100 | NT$127.95000 | NT$12,795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | NT$116.03733 | NT$87,028 |
| 1,500 | NT$111.84200 | NT$167,763 |
| 2,250 | NT$109.69600 | NT$246,816 |








