
HCPL-7860-500E | |
|---|---|
DigiKey Part Number | 516-4226-2-ND - Tape & Reel (TR) 516-4226-1-ND - Cut Tape (CT) 516-4226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7860-500E |
Description | IC ISOLATED MODULE 12BIT 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 12 b 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7860-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$262.00000 | NT$262 |
| 10 | NT$198.50000 | NT$1,985 |
| 100 | NT$161.01000 | NT$16,101 |
| 500 | NT$149.78200 | NT$74,891 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$139.36700 | NT$139,367 |
| 2,000 | NT$134.88100 | NT$269,762 |






