
HCPL-786J-000E | |
|---|---|
DigiKey Part Number | 516-3734-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-786J-000E |
Description | IC ISOLATED MODULE 12BIT 16SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 12 b 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$260.00000 | NT$260 |
| 45 | NT$170.42222 | NT$7,669 |
| 135 | NT$156.20000 | NT$21,087 |
| 540 | NT$142.85185 | NT$77,140 |
| 1,035 | NT$137.97005 | NT$142,799 |
| 2,025 | NT$133.67753 | NT$270,697 |


