
HLMP-EG08-WZ000 | |
|---|---|
DigiKey Part Number | 516-HLMP-EG08-WZ000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG08-WZ000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG08-WZ000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| 10 | NT$19.10000 | NT$191 |
| 100 | NT$13.95000 | NT$1,395 |
| 500 | NT$11.63800 | NT$5,819 |
| 1,000 | NT$10.88100 | NT$10,881 |
| 2,000 | NT$10.23750 | NT$20,475 |
| 6,000 | NT$9.41217 | NT$56,473 |
| 10,000 | NT$9.09630 | NT$90,963 |
| 26,000 | NT$8.60031 | NT$223,608 |



