
HSMF-C165 | |
|---|---|
DigiKey Part Number | 516-1419-2-ND - Tape & Reel (TR) 516-1419-1-ND - Cut Tape (CT) 516-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C165 |
Description | LED GREEN/RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 621nm Red LED Indication - Discrete 2.2V Green, 1.95V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-C165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 636nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$15.20000 | NT$152 |
| 100 | NT$11.03000 | NT$1,103 |
| 500 | NT$9.13400 | NT$4,567 |
| 1,000 | NT$8.51100 | NT$8,511 |
| 2,000 | NT$7.98150 | NT$15,963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$7.53250 | NT$30,130 |
| 8,000 | NT$7.15150 | NT$57,212 |
| 12,000 | NT$6.95633 | NT$83,476 |
| 20,000 | NT$6.73600 | NT$134,720 |
| 28,000 | NT$6.60504 | NT$184,941 |
| 40,000 | NT$6.47733 | NT$259,093 |









