
CQ4LF-B-R | |
|---|---|
DigiKey Part Number | 315-CQ4LF-B-R-ND |
Manufacturer | |
Manufacturer Product Number | CQ4LF-B-R |
Description | LIQUID FLUX NO-CLEAN IN 6ML (0.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free, Liquid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free, Liquid | |
Form | Pen, 0.2 oz (5.669g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$522.00000 | NT$522 |
| 5 | NT$449.60000 | NT$2,248 |
| 10 | NT$421.70000 | NT$4,217 |
| 25 | NT$387.52000 | NT$9,688 |
| 50 | NT$363.44000 | NT$18,172 |
| 100 | NT$340.85000 | NT$34,085 |
| 500 | NT$293.48400 | NT$146,742 |
| 1,000 | NT$275.08600 | NT$275,086 |










