Banana Jack Connector Standard Banana Solder Tabs Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-0913-001

DigiKey Part Number
J359-ND
Manufacturer
Manufacturer Product Number
108-0913-001
Description
CONN BANANA JACK SLDR TABS GRAY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Tabs Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Solder Tabs
Insulation
Mating End Insulated
Features
-
Color
Gray
Wire Gauge
12 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,155
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$58.00000NT$58
10NT$49.00000NT$490
25NT$45.92000NT$1,148
50NT$43.74000NT$2,187
100NT$41.65000NT$4,165
250NT$39.04000NT$9,760
500NT$37.17600NT$18,588
1,000NT$35.40300NT$35,403
2,500NT$33.18680NT$82,967
Manufacturers Standard Package