
40-9709H | |
|---|---|
DigiKey Part Number | 116-40-9709H-ND |
Manufacturer | |
Manufacturer Product Number | 40-9709H |
Description | CONN BACKSHELL 9POS 180DEG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$29.00000 | NT$29 |
| 10 | NT$24.20000 | NT$242 |
| 25 | NT$22.64000 | NT$566 |
| 50 | NT$21.56000 | NT$1,078 |
| 100 | NT$20.53000 | NT$2,053 |
| 250 | NT$19.24000 | NT$4,810 |
| 500 | NT$18.32200 | NT$9,161 |
| 1,000 | NT$17.44800 | NT$17,448 |
| 2,500 | NT$16.35520 | NT$40,888 |











