



40-9709S | |
|---|---|
DigiKey Part Number | 116-40-9709S-ND |
Manufacturer | |
Manufacturer Product Number | 40-9709S |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$39.00000 | NT$39 |
| 10 | NT$33.10000 | NT$331 |
| 25 | NT$31.08000 | NT$777 |
| 50 | NT$29.58000 | NT$1,479 |
| 100 | NT$28.17000 | NT$2,817 |
| 250 | NT$26.40800 | NT$6,602 |
| 500 | NT$25.14600 | NT$12,573 |
| 1,000 | NT$23.94600 | NT$23,946 |
| 2,500 | NT$22.44680 | NT$56,117 |











