
CLMVC-FKA-CL1D1L71BB7C3C3 | |
|---|---|
DigiKey Part Number | CLMVC-FKA-CL1D1L71BB7C3C3TR-ND - Tape & Reel (TR) CLMVC-FKA-CL1D1L71BB7C3C3CT-ND - Cut Tape (CT) CLMVC-FKA-CL1D1L71BB7C3C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLMVC-FKA-CL1D1L71BB7C3C3 |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLMVC-FKA-CL1D1L71BB7C3C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$8.50000 | NT$85 |
| 100 | NT$7.30000 | NT$730 |
| 500 | NT$6.57400 | NT$3,287 |
| 1,000 | NT$6.31600 | NT$6,316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,800 | NT$8.25766 | NT$105,698 |











