
DFR0554 | |
|---|---|
DigiKey Part Number | 1738-1418-ND |
Manufacturer | |
Manufacturer Product Number | DFR0554 |
Description | GRAVITY: I2C 16X2 ARDUINO LCD WI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Character LCD 16x2 RGB Display Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Display | |
Function | Character LCD 16x2 RGB | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$429.00000 | NT$429 |




